


L70QS150.V | |
|---|---|
DigiKey Part Number | 5666-L70QS150.V-ND |
Manufacturer | |
Manufacturer Product Number | L70QS150.V |
Description | FUSE CRTRDGE 150A 700VAC/700VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150A 700 VAC 700 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 700 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Box | Approval Agency CE, cURus, UR |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 50kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 150A | Size / Dimension 1.218" Dia x 5.085" L (30.94mm x 129.16mm) |
Voltage Rating - AC 700 VAC | Melting I²t 3026.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 892,61000 Kč | 3 892,61 Kč |
| 5 | 3 227,26600 Kč | 16 136,33 Kč |
| 10 | 2 975,43800 Kč | 29 754,38 Kč |
| 50 | 2 459,40340 Kč | 122 970,17 Kč |
| Unit Price without VAT: | 3 892,61000 Kč |
|---|---|
| Unit Price with VAT: | 4 710,05810 Kč |



