
L60030M3CDINR | |
|---|---|
DigiKey Part Number | 5666-L60030M3CDINR-ND |
Manufacturer | |
Manufacturer Product Number | L60030M3CDINR |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 370,75000 Kč | 1 370,75 Kč |
| 6 | 1 113,24333 Kč | 6 679,46 Kč |
| 12 | 1 026,73250 Kč | 12 320,79 Kč |
| 54 | 860,33852 Kč | 46 458,28 Kč |
| 102 | 797,78608 Kč | 81 374,18 Kč |
| 252 | 715,89849 Kč | 180 406,42 Kč |
| Unit Price without VAT: | 1 370,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 658,60750 Kč |


