



L60030M1SQDINR | |
|---|---|
DigiKey Part Number | F11262-ND |
Manufacturer | |
Manufacturer Product Number | L60030M1SQDINR |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,03000 Kč | 291,03 Kč |
| 5 | 241,43600 Kč | 1 207,18 Kč |
| 18 | 208,04333 Kč | 3 744,78 Kč |
| 54 | 183,00537 Kč | 9 882,29 Kč |
| 108 | 168,71111 Kč | 18 220,80 Kč |
| 252 | 152,64881 Kč | 38 467,50 Kč |
| 504 | 140,56327 Kč | 70 843,89 Kč |
| 1 008 | 129,34497 Kč | 130 379,73 Kč |
| Unit Price without VAT: | 291,03000 Kč |
|---|---|
| Unit Price with VAT: | 352,14630 Kč |


