



L60030M1PQ | |
|---|---|
DigiKey Part Number | 5666-L60030M1PQ-ND |
Manufacturer | |
Manufacturer Product Number | L60030M1PQ |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Box | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Screw Terminal, Pressure Plate, Quick Connect |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Contact Material Copper Alloy |
Current Rating (Amps) 30 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,59000 Kč | 321,59 Kč |
| 5 | 266,82600 Kč | 1 334,13 Kč |
| 18 | 229,93167 Kč | 4 138,77 Kč |
| 54 | 202,25593 Kč | 10 921,82 Kč |
| 108 | 186,44815 Kč | 20 136,40 Kč |
| 252 | 168,68210 Kč | 42 507,89 Kč |
| 504 | 155,31389 Kč | 78 278,20 Kč |
| 1 008 | 142,90507 Kč | 144 048,31 Kč |
| Unit Price without VAT: | 321,59000 Kč |
|---|---|
| Unit Price with VAT: | 389,12390 Kč |


