
L60030C3PQDINR | |
|---|---|
DigiKey Part Number | L60030C3PQDINR-ND |
Manufacturer | |
Manufacturer Product Number | L60030C3PQDINR |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate, Quick Connect | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,92000 Kč | 740,92 Kč |
| 6 | 601,77833 Kč | 3 610,67 Kč |
| 12 | 555,11917 Kč | 6 661,43 Kč |
| 54 | 465,44241 Kč | 25 133,89 Kč |
| 102 | 431,75480 Kč | 44 038,99 Kč |
| 252 | 409,98976 Kč | 103 317,42 Kč |
| 504 | 405,10135 Kč | 204 171,08 Kč |
| Unit Price without VAT: | 740,92000 Kč |
|---|---|
| Unit Price with VAT: | 896,51320 Kč |


