



L60030C1SQ | |
|---|---|
DigiKey Part Number | 5666-L60030C1SQ-ND |
Manufacturer | |
Manufacturer Product Number | L60030C1SQ |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,17000 Kč | 312,17 Kč |
| 5 | 259,04200 Kč | 1 295,21 Kč |
| 18 | 223,21167 Kč | 4 017,81 Kč |
| 54 | 205,16352 Kč | 11 078,83 Kč |
| 108 | 188,36435 Kč | 20 343,35 Kč |
| 252 | 163,88929 Kč | 41 300,10 Kč |
| 504 | 155,56492 Kč | 78 404,72 Kč |
| 1 008 | 141,03500 Kč | 142 163,28 Kč |
| Unit Price without VAT: | 312,17000 Kč |
|---|---|
| Unit Price with VAT: | 377,72570 Kč |



