Similar



L50S450.X | |
|---|---|
DigiKey Part Number | 5666-L50S450.X-ND |
Manufacturer | |
Manufacturer Product Number | L50S450.X |
Description | FUSE CRTRDGE 450A 500VAC/450VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 450A 500 VAC 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 450A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 450 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.000" Dia x 2.220" L (50.80mm x 56.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 959,94000 Kč | 4 959,94 Kč |
| Unit Price without VAT: | 4 959,94000 Kč |
|---|---|
| Unit Price with VAT: | 6 001,52740 Kč |



