L50S350.V is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 1
Unit Price: 8 144,28000 Kč
Datasheet
350A 500 VAC 450 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350A 500 VAC 450 VDC Fuse Cartridge Bolt Mount
POWR-SPEED and PSR Series High-Speed Fuses

L50S350.V

DigiKey Part Number
5666-L50S350.V-ND
Manufacturer
Manufacturer Product Number
L50S350.V
Description
FUSE CRTRDGE 350A 500VAC/450VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
350A 500 VAC 450 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 VAC
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
450 VDC
Series
Response Time
Fast Blow
Packaging
Box
Applications
Semiconductors
Part Status
Active
Approval Agency
CE, CSA, UR
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
350A
Size / Dimension
1.500" Dia x 2.094" L (38.10mm x 53.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FWH-350AEaton - Bussmann Electrical Division12041-FWH-350A-ND8 144,28000 KčSimilar
Available To Order
Factory Stock: 51
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
13 123,24000 Kč3 123,24 Kč
52 589,68400 Kč12 948,42 Kč
102 387,85100 Kč23 878,51 Kč
501 974,37900 Kč98 718,95 Kč
1001 817,34540 Kč181 734,54 Kč
Manufacturers Standard Package
Unit Price without VAT:3 123,24000 Kč
Unit Price with VAT:3 779,12040 Kč