


L50S200.V | |
|---|---|
DigiKey Part Number | 5666-L50S200.V-ND |
Manufacturer | |
Manufacturer Product Number | L50S200.V |
Description | FUSE CRTRDGE 200A 500VAC/450VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200A 500 VAC 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 450 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.220" Dia x 2.126" L (31.00mm x 54.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 365,63000 Kč | 2 365,63 Kč |
| 5 | 1 961,80200 Kč | 9 809,01 Kč |
| 10 | 1 809,10400 Kč | 18 091,04 Kč |
| 50 | 1 496,44760 Kč | 74 822,38 Kč |
| 100 | 1 377,75230 Kč | 137 775,23 Kč |
| Unit Price without VAT: | 2 365,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 862,41230 Kč |




