


L50QS035.T | |
|---|---|
DigiKey Part Number | 5666-L50QS035.T-ND |
Manufacturer | |
Manufacturer Product Number | L50QS035.T |
Description | FUSE CARTRIDGE 35A 500VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Box | Approval Agency CE, cURus, UR |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 50kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 35A | Size / Dimension 1.000" Dia x 3.625" L (25.40mm x 92.08mm) |
Voltage Rating - AC 500 VAC | Melting I²t 111.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 346,39000 Kč | 1 346,39 Kč |
| 5 | 1 116,88400 Kč | 5 584,42 Kč |
| 10 | 1 030,18300 Kč | 10 301,83 Kč |
| 50 | 852,76660 Kč | 42 638,33 Kč |
| 100 | 785,46590 Kč | 78 546,59 Kč |
| 250 | 703,87396 Kč | 175 968,49 Kč |
| Unit Price without VAT: | 1 346,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 629,13190 Kč |


