


L25S600.V | |
|---|---|
DigiKey Part Number | L25S600.V-ND |
Manufacturer | |
Manufacturer Product Number | L25S600.V |
Description | FUSE CRTRDGE 600A 250VAC/200VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 600A 250 VAC 200 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 600A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 200 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 1.594" L (38.10mm x 40.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 772,16000 Kč | 2 772,16 Kč |
| 5 | 2 298,82000 Kč | 11 494,10 Kč |
| 10 | 2 119,79000 Kč | 21 197,90 Kč |
| 50 | 1 753,03480 Kč | 87 651,74 Kč |
| 100 | 1 613,77400 Kč | 161 377,40 Kč |
| Unit Price without VAT: | 2 772,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 354,31360 Kč |


