
L0107MTRP | |
|---|---|
DigiKey Part Number | L0107MTRPTR-ND - Tape & Reel (TR) L0107MTRPCT-ND - Cut Tape (CT) L0107MTRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L0107MTRP |
Description | TRIAC SENS GATE 600V 1A SOT223 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 10A, 12A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Hold (Ih) (Max) 10 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 600 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 17,82700 Kč | 178,27 Kč |
| 100 | 11,76730 Kč | 1 176,73 Kč |
| 500 | 9,16520 Kč | 4 582,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,13785 Kč | 7 137,85 Kč |
| 2 000 | 6,53364 Kč | 13 067,28 Kč |
| 3 000 | 6,22584 Kč | 18 677,52 Kč |
| 5 000 | 5,97918 Kč | 29 895,90 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

