
L0103NTRP | |
|---|---|
DigiKey Part Number | L0103NTRPTR-ND - Tape & Reel (TR) L0103NTRPCT-ND - Cut Tape (CT) L0103NTRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L0103NTRP |
Description | TRIAC SENS GATE 800V 1A SOT223 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 10A, 12A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Hold (Ih) (Max) 7 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 800 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 18,66600 Kč | 186,66 Kč |
| 100 | 12,35900 Kč | 1 235,90 Kč |
| 500 | 9,64776 Kč | 4 823,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,52154 Kč | 7 521,54 Kč |
| 2 000 | 6,89212 Kč | 13 784,24 Kč |
| 3 000 | 6,57136 Kč | 19 714,08 Kč |
| 5 000 | 6,38178 Kč | 31 908,90 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

