


KSPSP22B | |
|---|---|
DigiKey Part Number | 5666-KSPSP22B-ND |
Manufacturer | |
Manufacturer Product Number | KSPSP22B |
Description | RELAY TIME DELAY 100SEC CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 100 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Off-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 1 Sec ~ 100 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 12 ~ 120VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 271,14000 Kč | 2 271,14 Kč |
| 10 | 2 022,33800 Kč | 20 223,38 Kč |
| 25 | 1 930,93400 Kč | 48 273,35 Kč |
| 50 | 1 864,51320 Kč | 93 225,66 Kč |
| 100 | 1 800,34540 Kč | 180 034,54 Kč |
| Unit Price without VAT: | 2 271,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 748,07940 Kč |






