KSDB324N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSDB324N
HVAC - Take a Load Off – Protect Control Sense

KSDB324N

DigiKey Part Number
5666-KSDB324N-ND
Manufacturer
Manufacturer Product Number
KSDB324N
Description
RELAY TIME DELAY 100MIN CHAS MT
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPST-NO (1 Form A) 1 Min ~ 100 Min Delay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
Off-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
1 Min ~ 100 Min
Contact Rating @ Voltage
-
Voltage - Supply
24VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
External Resistor
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 699,37000 Kč1 699,37 Kč
101 513,24200 Kč15 132,42 Kč
251 444,88880 Kč36 122,22 Kč
501 395,19820 Kč69 759,91 Kč
1001 347,18950 Kč134 718,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 699,37000 Kč
Unit Price with VAT:2 056,23770 Kč