


KSD11120S | |
|---|---|
DigiKey Part Number | 5666-KSD11120S-ND |
Manufacturer | |
Manufacturer Product Number | KSD11120S |
Description | RELAY TIME DELAY 20 SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 20 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 20 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 12VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 479,18000 Kč | 1 479,18 Kč |
| 10 | 1 317,18300 Kč | 13 171,83 Kč |
| 25 | 1 257,67840 Kč | 31 441,96 Kč |
| 50 | 1 214,43760 Kč | 60 721,88 Kč |
| 100 | 1 172,65550 Kč | 117 265,55 Kč |
| Unit Price without VAT: | 1 479,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 789,80780 Kč |







