KRDB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRDB1120M

DigiKey Part Number
5666-KRDB1120M-ND
Manufacturer
Manufacturer Product Number
KRDB1120M
Description
RELAY TIME DELAY 20 MIN 10A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPDT (1 Form C) Fixed, 20 Min Delay 10A @ 125VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
SPDT (1 Form C)
Delay Time
Fixed, 20 Min
Contact Rating @ Voltage
10A @ 125VAC
Voltage - Supply
12VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 189,41000 Kč2 189,41 Kč
101 949,56700 Kč19 495,67 Kč
251 861,47680 Kč46 536,92 Kč
501 797,44680 Kč89 872,34 Kč
1001 735,57250 Kč173 557,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2 189,41000 Kč
Unit Price with VAT:2 649,18610 Kč