
KLKR010.TS | |
---|---|
DigiKey Part Number | 5666-KLKR010.TS-ND |
Manufacturer | |
Manufacturer Product Number | KLKR010.TS |
Description | FUSE CARTRIDGE 10A 600VAC/300VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 066,50000 Kč | 1 066,50 Kč |
5 | 884,69200 Kč | 4 423,46 Kč |
10 | 718,26000 Kč | 7 182,60 Kč |
50 | 622,10460 Kč | 31 105,23 Kč |
100 | 587,54970 Kč | 58 754,97 Kč |
250 | 554,82288 Kč | 138 705,72 Kč |
Unit Price without VAT: | 1 066,50000 Kč |
---|---|
Unit Price with VAT: | 1 290,46500 Kč |