
KLKR006.T | |
|---|---|
DigiKey Part Number | KLKR006.T-ND |
Manufacturer | |
Manufacturer Product Number | KLKR006.T |
Description | FUSE CARTRIDGE 6A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,77000 Kč | 693,77 Kč |
| 5 | 575,68200 Kč | 2 878,41 Kč |
| 10 | 531,08100 Kč | 5 310,81 Kč |
| 50 | 439,94160 Kč | 21 997,08 Kč |
| 100 | 405,39790 Kč | 40 539,79 Kč |
| 250 | 363,54844 Kč | 90 887,11 Kč |
| 500 | 334,51914 Kč | 167 259,57 Kč |
| Unit Price without VAT: | 693,77000 Kč |
|---|---|
| Unit Price with VAT: | 839,46170 Kč |


