
KLKD004.T | |
|---|---|
DigiKey Part Number | 5666-KLKD004.T-ND |
Manufacturer | |
Manufacturer Product Number | KLKD004.T |
Description | FUSE CARTRIDGE 4A 600VAC/VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
Melting I²t | 18.945 | |
DC Cold Resistance | 0.0511 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,09000 Kč | 507,09 Kč |
| 5 | 420,66400 Kč | 2 103,32 Kč |
| 10 | 388,09900 Kč | 3 880,99 Kč |
| 50 | 356,18700 Kč | 17 809,35 Kč |
| 100 | 297,23650 Kč | 29 723,65 Kč |
| 250 | 280,64112 Kč | 70 160,28 Kč |
| 500 | 253,68618 Kč | 126 843,09 Kč |
| Unit Price without VAT: | 507,09000 Kč |
|---|---|
| Unit Price with VAT: | 613,57890 Kč |


