
KLKD.300T | |
|---|---|
DigiKey Part Number | F7155-ND |
Manufacturer | |
Manufacturer Product Number | KLKD.300T |
Description | FUSE CARTRIDGE 300MA 600VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300mA 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Solar (Photovoltaic) |
Packaging Box | Approval Agency CE, CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA AC, 50kA DC |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
Current Rating (Amps) 300mA | DC Cold Resistance 16.2 Ohms |
Voltage Rating - AC 600 VAC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,42000 Kč | 551,42 Kč |
| 5 | 457,44400 Kč | 2 287,22 Kč |
| 10 | 422,05300 Kč | 4 220,53 Kč |
| 50 | 349,69660 Kč | 17 484,83 Kč |
| 100 | 322,28210 Kč | 32 228,21 Kč |
| 250 | 289,07724 Kč | 72 269,31 Kč |
| 500 | 266,04986 Kč | 133 024,93 Kč |
| Unit Price without VAT: | 551,42000 Kč |
|---|---|
| Unit Price with VAT: | 667,21820 Kč |



