
KLDR01.5TXP | |
|---|---|
DigiKey Part Number | 5666-KLDR01.5TXP-ND |
Manufacturer | |
Manufacturer Product Number | KLDR01.5TXP |
Description | FUSE CRTRDGE 1.5A 600VAC/300VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.5A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,35000 Kč | 681,35 Kč |
| 5 | 565,28400 Kč | 2 826,42 Kč |
| 10 | 521,50000 Kč | 5 215,00 Kč |
| 50 | 431,98920 Kč | 21 599,46 Kč |
| 100 | 398,06130 Kč | 39 806,13 Kč |
| 250 | 356,95536 Kč | 89 238,84 Kč |
| 500 | 332,93380 Kč | 166 466,90 Kč |
| Unit Price without VAT: | 681,35000 Kč |
|---|---|
| Unit Price with VAT: | 824,43350 Kč |

