
KLDR007.TXP | |
|---|---|
DigiKey Part Number | 5666-KLDR007.TXP-ND |
Manufacturer | |
Manufacturer Product Number | KLDR007.TXP |
Description | FUSE CARTRIDGE 7A 600VAC/300VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 890,74000 Kč | 890,74 Kč |
| 5 | 738,87800 Kč | 3 694,39 Kč |
| 10 | 681,61600 Kč | 6 816,16 Kč |
| 50 | 564,48920 Kč | 28 224,46 Kč |
| 100 | 520,08480 Kč | 52 008,48 Kč |
| 250 | 466,27740 Kč | 116 569,35 Kč |
| Unit Price without VAT: | 890,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 077,79540 Kč |


