DO-201AD, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2401GLRP

DigiKey Part Number
F7832TR-ND - Tape & Reel (TR)
F7832CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K2401GLRP
Description
DIAC/SIDAC 220-250V 1A DO-15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 220 ~ 250V DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Breakover
220 ~ 250V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
30 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-15
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
151,57000 Kč51,57 Kč
1033,23800 Kč332,38 Kč
10022,84350 Kč2 284,35 Kč
50018,39560 Kč9 197,80 Kč
1 00016,96588 Kč16 965,88 Kč
2 00016,84263 Kč33 685,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00016,84261 Kč84 213,05 Kč
Manufacturers Standard Package
Unit Price without VAT:51,57000 Kč
Unit Price with VAT:62,39970 Kč