Diac/Sidac Thyristor 120 ~ 138V DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1300GRP

DigiKey Part Number
18-K1300GRPTR-ND - Tape & Reel (TR)
18-K1300GRPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K1300GRP
Description
DIAC/SIDAC 120-138V 1A DO-15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 120 ~ 138V DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Breakover
120 ~ 138V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
150 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-15
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 134
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1023,98000 Kč239,80 Kč
10016,10970 Kč1 610,97 Kč
50012,73276 Kč6 366,38 Kč
1 00011,64654 Kč11 646,54 Kč
2 00011,64276 Kč23 285,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,51209 Kč47 560,45 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč