Diac/Sidac Thyristor 79 ~ 97V DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diac/Sidac Thyristor 79 ~ 97V DO-15
DO-201AD, Axial

K0900G

DigiKey Part Number
F10889-ND
Manufacturer
Manufacturer Product Number
K0900G
Description
DIAC/SIDAC 79-97V 1A DO-15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 79 ~ 97V DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Breakover
79 ~ 97V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
150 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-15
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 308
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1020,32600 Kč203,26 Kč
10013,60460 Kč1 360,46 Kč
50010,72410 Kč5 362,05 Kč
1 0009,79788 Kč9 797,88 Kč
2 0009,01854 Kč18 037,08 Kč
5 0008,77191 Kč43 859,55 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč