
JLLS225.X | |
|---|---|
DigiKey Part Number | 5666-JLLS225.X-ND |
Manufacturer | |
Manufacturer Product Number | JLLS225.X |
Description | FUSE CRTRDGE 225A 600VAC/300VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 225A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 225A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.594" Dia x 1.720" L (40.50mm x 43.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 694,10000 Kč | 4 694,10 Kč |
| 5 | 3 891,22400 Kč | 19 456,12 Kč |
| 10 | 3 587,27700 Kč | 35 872,77 Kč |
| 50 | 2 964,23300 Kč | 148 211,65 Kč |
| Unit Price without VAT: | 4 694,10000 Kč |
|---|---|
| Unit Price with VAT: | 5 679,86100 Kč |


