
JLLS200.X | |
|---|---|
DigiKey Part Number | 5666-JLLS200.X-ND |
Manufacturer | |
Manufacturer Product Number | JLLS200.X |
Description | FUSE CRTRDGE 200A 600VAC/300VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.063" Dia x 1.657" L (27.00mm x 42.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 103,79000 Kč | 2 103,79 Kč |
| 5 | 1 744,76600 Kč | 8 723,83 Kč |
| 10 | 1 609,05600 Kč | 16 090,56 Kč |
| 50 | 1 331,19340 Kč | 66 559,67 Kč |
| 100 | 1 225,72050 Kč | 122 572,05 Kč |
| Unit Price without VAT: | 2 103,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 545,58590 Kč |

