
JLLS100.VXP | |
|---|---|
DigiKey Part Number | JLLS100.VXP-ND |
Manufacturer | |
Manufacturer Product Number | JLLS100.VXP |
Description | FUSE CRTRDGE 100A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.827" Dia x 2.953" L (21.00mm x 75.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 809,61000 Kč | 1 809,61 Kč |
| 5 | 1 500,93800 Kč | 7 504,69 Kč |
| 10 | 1 384,27200 Kč | 13 842,72 Kč |
| 50 | 1 145,44500 Kč | 57 272,25 Kč |
| 100 | 1 054,81140 Kč | 105 481,14 Kč |
| Unit Price without VAT: | 1 809,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 189,62810 Kč |

