60A 600 VAC 300 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JLLS060.TXP

DigiKey Part Number
5666-JLLS060.TXP-ND
Manufacturer
Manufacturer Product Number
JLLS060.TXP
Description
FUSE CARTRIDGE 60A 600VAC/300VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60A 600 VAC 300 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
60A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
T
Approval Agency
CE, CSA, UL, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.994" Dia x 1.562" L (20.60mm x 39.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 7 943
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 050,32000 Kč1 050,32 Kč
5871,37600 Kč4 356,88 Kč
10803,80300 Kč8 038,03 Kč
50665,56940 Kč33 278,47 Kč
100613,15000 Kč61 315,00 Kč
250549,60920 Kč137 402,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 050,32000 Kč
Unit Price with VAT:1 270,88720 Kč