
JLLS040.T | |
|---|---|
DigiKey Part Number | 5666-JLLS040.T-ND |
Manufacturer | |
Manufacturer Product Number | JLLS040.T |
Description | FUSE CARTRIDGE 40A 600VAC/300VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 40A | Size / Dimension 1.000" Dia x 1.563" L (25.40mm x 39.70mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 138,92000 Kč | 1 138,92 Kč |
| 5 | 944,83800 Kč | 4 724,19 Kč |
| 10 | 871,55100 Kč | 8 715,51 Kč |
| 50 | 721,59200 Kč | 36 079,60 Kč |
| 100 | 664,71900 Kč | 66 471,90 Kč |
| 250 | 595,77908 Kč | 148 944,77 Kč |
| Unit Price without VAT: | 1 138,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 378,09320 Kč |


