
JLLN700.X | |
|---|---|
DigiKey Part Number | F11996-ND |
Manufacturer | |
Manufacturer Product Number | JLLN700.X |
Description | FUSE CRTRDGE 700A 300VAC/125VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 700A 300 VAC 125 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 700A | |
Voltage Rating - AC | 300 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.063" Dia x 0.874" L (52.40mm x 22.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 808,28000 Kč | 13 808,28 Kč |
| 5 | 11 435,04800 Kč | 57 175,24 Kč |
| 10 | 10 535,26400 Kč | 105 352,64 Kč |
| Unit Price without VAT: | 13 808,28000 Kč |
|---|---|
| Unit Price with VAT: | 16 708,01880 Kč |

