
JLLN150.X | |
|---|---|
DigiKey Part Number | JLLN150.X-ND |
Manufacturer | |
Manufacturer Product Number | JLLN150.X |
Description | FUSE CRTRDGE 150A 300VAC/125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150A 300 VAC 125 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 150A | Size / Dimension 1.063" Dia x 0.843" L (27.00mm x 21.40mm) |
Voltage Rating - AC 300 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 619,37000 Kč | 1 619,37 Kč |
| 5 | 1 343,11600 Kč | 6 715,58 Kč |
| 10 | 1 238,75600 Kč | 12 387,56 Kč |
| 50 | 1 025,18960 Kč | 51 259,48 Kč |
| 100 | 944,14990 Kč | 94 414,99 Kč |
| Unit Price without VAT: | 1 619,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 959,43770 Kč |



