


ITV5432L4030WR | |
|---|---|
DigiKey Part Number | 18-ITV5432L4030WRTR-ND - Tape & Reel (TR) 18-ITV5432L4030WRCT-ND - Cut Tape (CT) 18-ITV5432L4030WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV5432L4030WR |
Description | FUSE BATTERY PROTECTOR 40V 30A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 34.2 ~ 46.9V Triggerable | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 80A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.213" L x 0.126" W x 0.071" H (5.40mm x 3.20mm x 1.80mm) | |
DC Cold Resistance | 0.0025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,41000 Kč | 104,41 Kč |
| 5 | 86,60000 Kč | 433,00 Kč |
| 10 | 79,92700 Kč | 799,27 Kč |
| 50 | 66,29060 Kč | 3 314,53 Kč |
| 100 | 61,14180 Kč | 6 114,18 Kč |
| 250 | 54,91356 Kč | 13 728,39 Kč |
| 500 | 51,77836 Kč | 25 889,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,30264 Kč | 126 907,92 Kč |
| Unit Price without VAT: | 104,41000 Kč |
|---|---|
| Unit Price with VAT: | 126,33610 Kč |


