Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

HE751A2400

DigiKey Part Number
HE595-ND
Manufacturer
Manufacturer Product Number
HE751A2400
Description
RELAY REED SPST 500MA 24V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
300VDC - Max
Coil Current
11.1 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
16 VDC
Must Release Voltage
2 VDC
Operate Time
1 ms
Release Time
1 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
2.15 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 236
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1058,37400 Kč583,74 Kč
2555,75400 Kč1 393,85 Kč
5053,84720 Kč2 692,36 Kč
10052,00150 Kč5 200,15 Kč
25049,65692 Kč12 414,23 Kč
50047,95230 Kč23 976,15 Kč
1 00046,30500 Kč46 305,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč