


HE751A2400 | |
|---|---|
DigiKey Part Number | HE595-ND |
Manufacturer | |
Manufacturer Product Number | HE751A2400 |
Description | RELAY REED SPST 500MA 24V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 300VDC - Max | |
Coil Current | 11.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2.15 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 58,37400 Kč | 583,74 Kč |
| 25 | 55,75400 Kč | 1 393,85 Kč |
| 50 | 53,84720 Kč | 2 692,36 Kč |
| 100 | 52,00150 Kč | 5 200,15 Kč |
| 250 | 49,65692 Kč | 12 414,23 Kč |
| 500 | 47,95230 Kč | 23 976,15 Kč |
| 1 000 | 46,30500 Kč | 46 305,00 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |

