


HE722A2400 | |
|---|---|
DigiKey Part Number | HE110-ND |
Manufacturer | |
Manufacturer Product Number | HE722A2400 |
Description | RELAY REED DPST 500MA 24V |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 11.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2.15 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 73,93400 Kč | 739,34 Kč |
| 25 | 70,60360 Kč | 1 765,09 Kč |
| 50 | 68,18060 Kč | 3 409,03 Kč |
| 100 | 65,84550 Kč | 6 584,55 Kč |
| 250 | 62,87640 Kč | 15 719,10 Kč |
| 500 | 60,71782 Kč | 30 358,91 Kč |
| 1 000 | 58,63167 Kč | 58 631,67 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |


