Reed Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPDT (1 Form C) 24VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

HE721E2400

DigiKey Part Number
F6730-ND
Manufacturer
Manufacturer Product Number
HE721E2400
Description
RELAY REED SPDT 250MA 24V
Customer Reference
Detailed Description
Reed Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
250 mA
Switching Voltage
175VDC - Max
Coil Current
12 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
16 VDC
Must Release Voltage
2 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
-
Coil Resistance
2 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 918
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1194,02000 Kč194,02 Kč
10172,77200 Kč1 727,72 Kč
25164,98560 Kč4 124,64 Kč
50159,32860 Kč7 966,43 Kč
100153,85860 Kč15 385,86 Kč
250146,91040 Kč36 727,60 Kč
500141,85996 Kč70 929,98 Kč
1 000136,98066 Kč136 980,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:194,02000 Kč
Unit Price with VAT:234,76420 Kč