HE700_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE700_Series
How to Choose a Relay - Another Teaching Moment

HE721E0510

DigiKey Part Number
F6729-ND
Manufacturer
Manufacturer Product Number
HE721E0510
Description
RELAY REED SPDT 250MA 5V
Customer Reference
Detailed Description
Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
250 mA
Switching Voltage
175VDC - Max
Coil Current
25 mA
Coil Type
Non Latching
Features
Diode
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
-
Coil Resistance
200 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 891
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes