


HE3621A1250 | |
|---|---|
DigiKey Part Number | HE596-ND |
Manufacturer | |
Manufacturer Product Number | HE3621A1250 |
Description | RELAY REED SPST 500MA 12V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Diode, EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 24 | 59,97542 Kč | 1 439,41 Kč |
| 48 | 57,92396 Kč | 2 780,35 Kč |
| 72 | 56,75292 Kč | 4 086,21 Kč |
| 120 | 55,31400 Kč | 6 637,68 Kč |
| 264 | 53,16072 Kč | 14 034,43 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |

