HE3621A1200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Coto Technology
In Stock: 25 905
Unit Price: 1,62000 Kč
Datasheet

Similar


Standex-Meder Electronics
In Stock: 1 712
Unit Price: 2,93000 Kč
Datasheet
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

HE3621A1200

DigiKey Part Number
HE208-ND
Manufacturer
Manufacturer Product Number
HE3621A1200
Description
RELAY REED SPST 500MA 12V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HE3621A1200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VDC - Max
Coil Current
12 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
8 VDC
Must Release Voltage
1 VDC
Operate Time
1 ms
Release Time
1 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
-
Coil Resistance
1 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes