Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

HE3321A2400

DigiKey Part Number
HE202-ND
Manufacturer
Manufacturer Product Number
HE3321A2400
Description
RELAY REED SPST 500MA 24V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VDC - Max
Coil Current
12 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
18 VDC
Must Release Voltage
2 VDC
Operate Time
1 ms
Release Time
1 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
-
Coil Resistance
2 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 728
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1055,87600 Kč558,76 Kč
2553,36840 Kč1 334,21 Kč
5051,54160 Kč2 577,08 Kč
10049,77790 Kč4 977,79 Kč
48045,99700 Kč22 078,56 Kč
96044,41733 Kč42 640,64 Kč
1 44043,51806 Kč62 666,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč