


GTCS35-151M-R05-2 | |
|---|---|
DigiKey Part Number | GTCS35-151M-R05-2TR-ND - Tape & Reel (TR) GTCS35-151M-R05-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCS35-151M-R05-2 |
Description | GDT 150V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,24000 Kč | 42,24 Kč |
| 5 | 34,99600 Kč | 174,98 Kč |
| 10 | 32,27000 Kč | 322,70 Kč |
| 50 | 26,77740 Kč | 1 338,87 Kč |
| 100 | 24,70500 Kč | 2 470,50 Kč |
| 250 | 22,20000 Kč | 5 550,00 Kč |
| 500 | 20,46686 Kč | 10 233,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,03123 Kč | 16 031,23 Kč |
| 2 000 | 15,63311 Kč | 31 266,22 Kč |
| Unit Price without VAT: | 42,24000 Kč |
|---|---|
| Unit Price with VAT: | 51,11040 Kč |

