


GTCS23-231M-R01-2 | |
|---|---|
DigiKey Part Number | 18-GTCS23-231M-R01-2TR-ND - Tape & Reel (TR) 18-GTCS23-231M-R01-2CT-ND - Cut Tape (CT) 18-GTCS23-231M-R01-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTCS23-231M-R01-2 |
Description | GDT 230V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 1000A (1kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2003-23-SM-RPLF | Bourns Inc. | 1 212 | 2003-23-SM-RPLFCT-ND | 15,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 5 | 20,87200 Kč | 104,36 Kč |
| 10 | 19,25500 Kč | 192,55 Kč |
| 50 | 15,97100 Kč | 798,55 Kč |
| 100 | 14,73430 Kč | 1 473,43 Kč |
| 250 | 13,24300 Kč | 3 310,75 Kč |
| 500 | 12,21202 Kč | 6 106,01 Kč |
| 1 000 | 11,25703 Kč | 11 257,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,33435 Kč | 18 668,70 Kč |
| 4 000 | 8,84803 Kč | 35 392,12 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

