


GTCC23-900M-R01-2 | |
|---|---|
DigiKey Part Number | GTCC23-900M-R01-2TR-ND - Tape & Reel (TR) GTCC23-900M-R01-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCC23-900M-R01-2 |
Description | GDT 90V 1KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 1000A (1kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 5 | 26,16400 Kč | 130,82 Kč |
| 10 | 24,14800 Kč | 241,48 Kč |
| 50 | 20,03620 Kč | 1 001,81 Kč |
| 100 | 18,48660 Kč | 1 848,66 Kč |
| 250 | 16,61444 Kč | 4 153,61 Kč |
| 500 | 15,31888 Kč | 7 659,44 Kč |
| 1 000 | 14,11927 Kč | 14 119,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,70607 Kč | 23 412,14 Kč |
| 4 000 | 11,35467 Kč | 45 418,68 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

