
GTCA35-900M-R05-FT | |
|---|---|
DigiKey Part Number | GTCA35-900M-R05-FT-ND |
Manufacturer | |
Manufacturer Product Number | GTCA35-900M-R05-FT |
Description | GDT 90V 5KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short Yes |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 5 | 52,78800 Kč | 263,94 Kč |
| 10 | 48,71500 Kč | 487,15 Kč |
| 50 | 40,42120 Kč | 2 021,06 Kč |
| 100 | 37,28400 Kč | 3 728,40 Kč |
| 250 | 33,49432 Kč | 8 373,58 Kč |
| 500 | 30,87084 Kč | 15 435,42 Kč |
| 1 000 | 28,43843 Kč | 28 438,43 Kč |
| 5 000 | 27,57562 Kč | 137 878,10 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

