Gas Discharge Tube 420 V 5000A (5kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTCA35-421M-R05

DigiKey Part Number
GTCA35-421M-R05-ND
Manufacturer
Manufacturer Product Number
GTCA35-421M-R05
Description
GDT 420V 5KA 3 POLE THROUGH HOLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 420 V 5000A (5kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Littelfuse Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Voltage - DC Spark Over (Nom)
420 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
13,03000 $3,03 $
52,51400 $12,57 $
102,32000 $23,20 $
501,92500 $96,25 $
1001,77560 $177,56 $
2501,59512 $398,78 $
5001,47018 $735,09 $
1 0001,35434 $1 354,34 $
5 0001,31325 $6 566,25 $
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,03000 $
Unit Price with VAT:3,66630 $