GTC AXIAL SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTCA28-900M-R20

DigiKey Part Number
GTCA28-900M-R20-ND
Manufacturer
Manufacturer Product Number
GTCA28-900M-R20
Description
GDT 90V 20KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
166,10000 Kč66,10 Kč
554,73000 Kč273,65 Kč
1050,49900 Kč504,99 Kč
5041,89800 Kč2 094,90 Kč
10038,64570 Kč3 864,57 Kč
25034,71652 Kč8 679,13 Kč
50031,99684 Kč15 998,42 Kč
1 00029,47505 Kč29 475,05 Kč
5 00028,67801 Kč143 390,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,10000 Kč
Unit Price with VAT:79,98100 Kč