Gas Discharge Tube 75 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTCA28-750M-R05-2

DigiKey Part Number
GTCA28-750M-R05-2CT-ND - Cut Tape (CT)
18-GTCA28-750M-R05-2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GTCA28-750M-R05-2
Description
GDT 75V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
75 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
559,55000 Kč297,75 Kč
1054,95200 Kč549,52 Kč
5045,57820 Kč2 278,91 Kč
10042,04010 Kč4 204,01 Kč
25037,76364 Kč9 440,91 Kč
50034,80376 Kč17 401,88 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00032,05891 Kč32 058,91 Kč
2 00031,46813 Kč62 936,26 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč