Parametric Equivalent

GTCA28-231M-R20 | |
|---|---|
DigiKey Part Number | GTCA28-231M-R20-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-231M-R20 |
Description | GDT 230V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,47505 Kč | 29 475,05 Kč |
| Unit Price without VAT: | 29,47505 Kč |
|---|---|
| Unit Price with VAT: | 35,66481 Kč |






